39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3112-001

DigiKey Part Number
5425-XE-3112-001-ND
Manufacturer
Manufacturer Product Number
XE-3112-001
Description
IEC THERMOCOUPLE K 3X250MM TAILS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Immersion / Penetration, Rounded
Manufacturer
Labfacility Ltd
Probe Temperature Range
-40 ~ 2012°F (-40 ~ 1100°C)
Series
Cable Length
39.370" (1000.00mm)
Packaging
Bag
Cable Insulation
Perfluoroalkyl
Part Status
Active
Probe Length
9.843" (250.00mm)
Type
K-Type Thermocouple
Probe Material
Stainless Steel
Usage
Air, Gas, Gel, Liquid, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£28.19000£28.19
5£26.91200£134.56
10£26.37900£263.79
25£25.69000£642.25
50£25.18080£1,259.04
100£24.68180£2,468.18
250£24.03724£6,009.31
Manufacturers Standard Package
Unit Price without VAT:£28.19000
Unit Price with VAT:£33.82800