39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3106-001

DigiKey Part Number
5425-XE-3106-001-ND
Manufacturer
Manufacturer Product Number
XE-3106-001
Description
IEC MI TYPE K 1.5X2000MM 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air, Gas, Gel, Liquid, Surface
Manufacturer
Labfacility Ltd
Tip Type
Immersion / Penetration, Rounded
Series
Probe Temperature Range
104 ~ 2012°F (40 ~ 1100°C)
Packaging
Bag
Cable Length
39.370" (1000.00mm)
Part Status
Active
Cable Insulation
Perfluoroalkyl
Type
K-Type Thermocouple
Probe Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£32.14000£32.14
5£30.67800£153.39
10£30.07100£300.71
25£29.28520£732.13
50£28.70500£1,435.25
100£28.13610£2,813.61
250£27.40112£6,850.28
Manufacturers Standard Package
Unit Price without VAT:£32.14000
Unit Price with VAT:£38.56800