3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3105-001

DigiKey Part Number
5425-XE-3105-001-ND
Manufacturer
Manufacturer Product Number
XE-3105-001
Description
IEC MI TYPE K 1.5X1500MM 1M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air, Gas, Gel, Liquid, Surface
Manufacturer
Labfacility Ltd
Tip Type
Immersion / Penetration, Rounded
Series
Probe Temperature Range
104 ~ 2012°F (40 ~ 1100°C)
Packaging
Bag
Cable Length
3.937" (100.00mm)
Part Status
Active
Cable Insulation
Perfluoroalkyl
Type
K-Type Thermocouple
Probe Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£37.22000£37.22
5£35.53000£177.65
10£34.82600£348.26
25£33.91720£847.93
50£33.24500£1,662.25
100£32.58620£3,258.62
Unit Price without VAT:£37.22000
Unit Price with VAT:£44.66400