
XE-3099-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3099-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3099-001 |
Description | IEC MI TYPE K 1X1500MM 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 196.850" (5000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.88000 | £42.88 |
| 5 | £40.93600 | £204.68 |
| 10 | £40.12600 | £401.26 |
| 25 | £39.07800 | £976.95 |
| 50 | £38.30380 | £1,915.19 |
| 100 | £37.54460 | £3,754.46 |
| Unit Price without VAT: | £42.88000 |
|---|---|
| Unit Price with VAT: | £51.45600 |

