196.850" (5000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3098-001

DigiKey Part Number
5425-XE-3098-001-ND
Manufacturer
Manufacturer Product Number
XE-3098-001
Description
IEC MI TYPE K 1X1000MM 1M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
196.850" (5000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
T-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
196.850" (5000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Brown
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£35.92000£35.92
5£34.29200£171.46
10£33.61300£336.13
25£32.73560£818.39
50£32.08660£1,604.33
100£31.45090£3,145.09
250£30.62948£7,657.37
Manufacturers Standard Package
Unit Price without VAT:£35.92000
Unit Price with VAT:£43.10400