3.937" (100.00mm) K-Type Thermocouple Air, Beaded -40 ~ 2012°F (-40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3060-001

DigiKey Part Number
5425-XE-3060-001-ND
Manufacturer
Manufacturer Product Number
XE-3060-001
Description
ANSI MI TYPE K 1.5X500MM TAILS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Air, Beaded -40 ~ 2012°F (-40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Labfacility Ltd
Probe Temperature Range
-40 ~ 2012°F (-40 ~ 1100°C)
Series
Cable Length
3.937" (100.00mm)
Packaging
Bag
Cable Insulation
Perfluoroalkoxy (PFA)
Part Status
Active
Probe Length
19.685" (500.00mm)
Type
K-Type Thermocouple
Probe Material
Stainless Steel
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£27.30000£27.30
5£26.06400£130.32
10£25.54700£255.47
25£24.88040£622.01
50£24.38740£1,219.37
100£23.90420£2,390.42
250£23.27984£5,819.96
Manufacturers Standard Package
Unit Price without VAT:£27.30000
Unit Price with VAT:£32.76000