
XE-3047-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3047-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3047-001 |
Description | ANSI MI TYPE K 3X3000MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range -40 ~ 2012°F (-40 ~ 1100°C) |
Series | Cable Length 3.937" (100.00mm) |
Packaging Box | Cable Insulation Perfluoroalkoxy (PFA) |
Part Status Active | Probe Length 118.110" (3000.00mm) |
Type K-Type Thermocouple | Probe Material Inconel |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.55000 | £63.55 |
| 5 | £60.66200 | £303.31 |
| 10 | £59.46000 | £594.60 |
| 25 | £57.90720 | £1,447.68 |
| 50 | £56.75980 | £2,837.99 |
| 100 | £55.63440 | £5,563.44 |
| Unit Price without VAT: | £63.55000 |
|---|---|
| Unit Price with VAT: | £76.26000 |

