
XE-2164-010 | |
|---|---|
DigiKey Part Number | 5425-XE-2164-010-ND |
Manufacturer | |
Manufacturer Product Number | XE-2164-010 |
Description | 10M IEC CABLE/WIRE SILICONE RUBB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Green 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Conductor Material Nickel Aluminum, Nickel Chromium |
Mfr | Jacket (Insulation) Material |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Jacket Color Green |
Cable Type | Operating Temperature -40°C ~ 200°C |
Number of Conductors 2 | Conductor Insulation Silicone Rubber |
Conductor Strand 7/0.0079" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.29000 | £41.29 |
| 2 | £39.30500 | £78.61 |
| 3 | £38.18333 | £114.55 |
| 5 | £36.80600 | £184.03 |
| 7 | £35.92429 | £251.47 |
| 10 | £35.00900 | £350.09 |
| Unit Price without VAT: | £41.29000 |
|---|---|
| Unit Price with VAT: | £49.54800 |

