
XE-1172-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1172-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1172-001 |
Description | IEC MINI TYPE J SOCKET IM-J-FQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1172-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Miniature, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.53000 | £2.53 |
| 5 | £2.41800 | £12.09 |
| 10 | £2.36900 | £23.69 |
| 25 | £2.30720 | £57.68 |
| 50 | £2.26160 | £113.08 |
| 100 | £2.21680 | £221.68 |
| 250 | £2.15892 | £539.73 |
| 500 | £2.11616 | £1,058.08 |
| 1,000 | £2.07423 | £2,074.23 |
| Unit Price without VAT: | £2.53000 |
|---|---|
| Unit Price with VAT: | £3.03600 |

