
XE-0889-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0889-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0889-001 |
Description | JIS K NOZZLE T/COUPLE 5M + MP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -76 ~ 662°F (-60 ~ 350°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Blue | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.81000 | £44.81 |
| 5 | £42.77400 | £213.87 |
| 10 | £41.92600 | £419.26 |
| 25 | £40.83160 | £1,020.79 |
| 50 | £40.02240 | £2,001.12 |
| 100 | £39.22920 | £3,922.92 |
| Unit Price without VAT: | £44.81000 |
|---|---|
| Unit Price with VAT: | £53.77200 |

