
XE-0670-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0670-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0670-001 |
Description | ANSI K, 11.8KG MAGNET, 1.5M CABL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.055" (1500.00mm) K-Type Thermocouple Contact, Spring -58 ~ 482°F (-50 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Contact, Spring |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -58 ~ 482°F (-50 ~ 250°C) |
Packaging Bag | Cable Length 59.055" (1500.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Surface | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.69000 | £105.69 |
| 5 | £100.89000 | £504.45 |
| 10 | £98.89100 | £988.91 |
| 25 | £96.30840 | £2,407.71 |
| 50 | £94.39920 | £4,719.96 |
| Unit Price without VAT: | £105.69000 |
|---|---|
| Unit Price with VAT: | £126.82800 |

