
XE-0667-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0667-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0667-001 |
Description | ANSI K, 4.5KG MAGNET, 2M CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 482°F (-50 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Contact, Spring |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -58 ~ 482°F (-50 ~ 250°C) |
Packaging Bag | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Surface | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.30000 | £86.30 |
| 5 | £82.39000 | £411.95 |
| 10 | £80.75800 | £807.58 |
| 25 | £78.64880 | £1,966.22 |
| 50 | £77.09020 | £3,854.51 |
| Unit Price without VAT: | £86.30000 |
|---|---|
| Unit Price with VAT: | £103.56000 |

