
XE-0596-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0596-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0596-001 |
Description | ANSI K BRAKE PAD SENSOR 6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Sensor for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Sensor | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.75000 | £37.75 |
| 5 | £36.03600 | £180.18 |
| 10 | £35.32100 | £353.21 |
| 25 | £34.39920 | £859.98 |
| 50 | £33.71760 | £1,685.88 |
| 100 | £33.04940 | £3,304.94 |
| Unit Price without VAT: | £37.75000 |
|---|---|
| Unit Price with VAT: | £45.30000 |

