
XE-0586-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0586-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0586-001 |
Description | ANSI K BOLT T/COUPLE M10 X 13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Sensor for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Sensor | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.83000 | £39.83 |
| 5 | £38.02600 | £190.13 |
| 10 | £37.27300 | £372.73 |
| 25 | £36.29960 | £907.49 |
| 50 | £35.58040 | £1,779.02 |
| 100 | £34.87520 | £3,487.52 |
| Unit Price without VAT: | £39.83000 |
|---|---|
| Unit Price with VAT: | £47.79600 |

