
XE-0534-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0534-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0534-001 |
Description | JIS PFA K 7/0.2MM 2M TAILS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.56000 | £9.56 |
| 5 | £9.12600 | £45.63 |
| 10 | £8.94600 | £89.46 |
| 25 | £8.71240 | £217.81 |
| 50 | £8.53980 | £426.99 |
| 100 | £8.37070 | £837.07 |
| 250 | £8.15216 | £2,038.04 |
| 500 | £7.99066 | £3,995.33 |
| Unit Price without VAT: | £9.56000 |
|---|---|
| Unit Price with VAT: | £11.47200 |

