
XE-0452-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0452-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0452-001 |
Description | IEC PTFE 1/0.2MM T PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type T-Type Thermocouple | Plug Color Black |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.94000 | £8.94 |
| 5 | £8.53600 | £42.68 |
| 10 | £8.36700 | £83.67 |
| 25 | £8.14840 | £203.71 |
| 50 | £7.98700 | £399.35 |
| 100 | £7.82870 | £782.87 |
| 250 | £7.62440 | £1,906.10 |
| 500 | £7.47330 | £3,736.65 |
| 1,000 | £7.32515 | £7,325.15 |
| Unit Price without VAT: | £8.94000 |
|---|---|
| Unit Price with VAT: | £10.72800 |

