
XE-0443-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0443-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0443-001 |
Description | IEC PFA 1/0.2MM K PLUG 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.76000 | £8.76 |
| 5 | £8.36600 | £41.83 |
| 10 | £8.20100 | £82.01 |
| 25 | £7.98720 | £199.68 |
| 50 | £7.82900 | £391.45 |
| 100 | £7.67390 | £767.39 |
| 250 | £7.47364 | £1,868.41 |
| 500 | £7.32556 | £3,662.78 |
| 1,000 | £7.18036 | £7,180.36 |
| Unit Price without VAT: | £8.76000 |
|---|---|
| Unit Price with VAT: | £10.51200 |

