
XE-0440-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0440-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0440-001 |
Description | IEC G/FIBRE 1/0.508MM K TAILS 0. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bag | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Part Status Active | Cable Length 11.811" (300.00mm) |
Type K-Type Thermocouple | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.70000 | £5.70 |
| 5 | £5.44200 | £27.21 |
| 10 | £5.33400 | £53.34 |
| 25 | £5.19440 | £129.86 |
| 50 | £5.09180 | £254.59 |
| 100 | £4.99090 | £499.09 |
| 250 | £4.86056 | £1,215.14 |
| 500 | £4.76422 | £2,382.11 |
| 1,000 | £4.66984 | £4,669.84 |
| Unit Price without VAT: | £5.70000 |
|---|---|
| Unit Price with VAT: | £6.84000 |

