
XE-0438-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0438-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0438-001 |
Description | IEC PTFE 1/0.376MM K PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.30000 | £10.30 |
| 5 | £9.83000 | £49.15 |
| 10 | £9.63600 | £96.36 |
| 25 | £9.38440 | £234.61 |
| 50 | £9.19840 | £459.92 |
| 100 | £9.01620 | £901.62 |
| 250 | £8.78076 | £2,195.19 |
| 500 | £8.60678 | £4,303.39 |
| Unit Price without VAT: | £10.30000 |
|---|---|
| Unit Price with VAT: | £12.36000 |

