11.811" (300.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0437-001

DigiKey Part Number
5425-XE-0437-001-ND
Manufacturer
Manufacturer Product Number
XE-0437-001
Description
IEC G/FIBRE 1/0.3MM J PLUG 0.3M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.811" (300.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Labfacility Ltd
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Packaging
Bag
Cable Length
11.811" (300.00mm)
Part Status
Active
Cable Insulation
Perfluoroalkoxy (PFA)
Type
J-Type Thermocouple
Plug Color
Black
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£9.38000£9.38
5£8.95800£44.79
10£8.78100£87.81
25£8.55160£213.79
50£8.38200£419.10
100£8.21600£821.60
250£8.00152£2,000.38
500£7.84296£3,921.48
Manufacturers Standard Package
Unit Price without VAT:£9.38000
Unit Price with VAT:£11.25600