
XE-0434-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0434-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0434-001 |
Description | ANSI PFA 1/0.3MM K TAILS 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bag | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Part Status Active | Cable Length 11.811" (300.00mm) |
Type K-Type Thermocouple | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.09000 | £5.09 |
| 5 | £4.85800 | £24.29 |
| 10 | £4.76100 | £47.61 |
| 25 | £4.63680 | £115.92 |
| 50 | £4.54500 | £227.25 |
| 100 | £4.45500 | £445.50 |
| 250 | £4.33876 | £1,084.69 |
| 500 | £4.25280 | £2,126.40 |
| 1,000 | £4.16853 | £4,168.53 |
| Unit Price without VAT: | £5.09000 |
|---|---|
| Unit Price with VAT: | £6.10800 |

