
XE-0429-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0429-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0429-001 |
Description | IEC PTFE 1/0.2MM J PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type J-Type Thermocouple | Plug Color Black |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.86000 | £8.86 |
| 5 | £8.45800 | £42.29 |
| 10 | £8.28900 | £82.89 |
| 25 | £8.07320 | £201.83 |
| 50 | £7.91320 | £395.66 |
| 100 | £7.75640 | £775.64 |
| 250 | £7.55396 | £1,888.49 |
| 500 | £7.40428 | £3,702.14 |
| 1,000 | £7.25750 | £7,257.50 |
| Unit Price without VAT: | £8.86000 |
|---|---|
| Unit Price with VAT: | £10.63200 |

