
XE-0400-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0400-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0400-001 |
Description | IEC PFA 1/0.315MM PLUG K 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Gel, Liquid, Surface |
Manufacturer Labfacility Ltd | Tip Type Immersion / Penetration, Rounded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Plug Color Green |
Part Status Active | Probe Length 5.906" (150.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.59000 | £13.59 |
| 5 | £12.98000 | £64.90 |
| 10 | £12.72200 | £127.22 |
| 25 | £12.39000 | £309.75 |
| 50 | £12.14440 | £607.22 |
| 100 | £11.90380 | £1,190.38 |
| 250 | £11.59300 | £2,898.25 |
| 500 | £11.36322 | £5,681.61 |
| Unit Price without VAT: | £13.59000 |
|---|---|
| Unit Price with VAT: | £16.30800 |

