New at DigiKey
78.740" (2000.00mm) Test Clip, Lead, Probe Air, Beaded -58 ~ 500°F (-50 ~ 260°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0039-001

DigiKey Part Number
5425-XE-0039-001-ND
Manufacturer
Manufacturer Product Number
XE-0039-001
Description
ANSI TYPE K THERMOCOUPLE KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) Test Clip, Lead, Probe Air, Beaded -58 ~ 500°F (-50 ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Labfacility Ltd
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
-58 ~ 500°F (-50 ~ 260°C)
Packaging
Box
Cable Length
78.740" (2000.00mm)
Part Status
Active
Cable Insulation
Poly-Vinyl Chloride (PVC)
Type
Test Clip, Lead, Probe
Plug Color
Yellow
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£144.76000£144.76
5£134.18400£670.92
10£129.87100£1,298.71
25£124.38840£3,109.71
Unit Price without VAT:£144.76000
Unit Price with VAT:£173.71200