
VHC00021 | |
|---|---|
DigiKey Part Number | 5073-VHC00021-ND |
Manufacturer | |
Manufacturer Product Number | VHC00021 |
Description | ADAPTERHDMI F TYPE A/M TYPE C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Plug | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.76000 | £16.76 |
| 10 | £14.24200 | £142.42 |
| 25 | £13.35040 | £333.76 |
| 50 | £12.71320 | £635.66 |
| 100 | £12.10660 | £1,210.66 |
| 250 | £11.34944 | £2,837.36 |
| 500 | £10.80842 | £5,404.21 |
| Unit Price without VAT: | £16.76000 |
|---|---|
| Unit Price with VAT: | £20.11200 |

