USB 2.0 Cable A Male to C Male Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBCA2

DigiKey Part Number
5073-USBCA2-ND
Manufacturer
Manufacturer Product Number
USBCA2
Description
USB C M TO USB A F, 2.0, DONGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
-
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 323
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.77000£8.77
Manufacturers Standard Package
Unit Price without VAT:£8.77000
Unit Price with VAT:£10.52400