UPMA5-2MM-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £23.94000
Datasheet
Cable Assembly Rectangular 05 pos Socket to USB A Female Jack 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPMA5-2MM-1M

DigiKey Part Number
5073-UPMA5-2MM-1M-ND
Manufacturer
Manufacturer Product Number
UPMA5-2MM-1M
Description
CA USB-A PNL/5P 2MM 1 MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 05 pos Socket to USB A Female Jack 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
UPMA5-2MM-1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Rectangular 05 pos Socket to USB A Female Jack
Length
3.28' (1.00m)
Cable Type
Round
Color
Gray
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£16.76000£16.76
Manufacturers Standard Package
Unit Price without VAT:£16.76000
Unit Price with VAT:£20.11200