
UAD031MM | |
|---|---|
DigiKey Part Number | 5073-UAD031MM-ND |
Manufacturer | |
Manufacturer Product Number | UAD031MM |
Description | ADPT USB AM/MICRO BM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - Micro B, Plug To USB-A (USB TYPE-A), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB - Micro B, Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Plug | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.80000 | £8.80 |
| Unit Price without VAT: | £8.80000 |
|---|---|
| Unit Price with VAT: | £10.56000 |

