
U3A00025-10I | |
|---|---|
DigiKey Part Number | 5073-U3A00025-10I-ND |
Manufacturer | |
Manufacturer Product Number | U3A00025-10I |
Description | IP67 USB 3.0 TYPE A JACK WITH 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to Wire Leads (Circular Coupling) 0.83' (254.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Multiple |
Length 0.83' (254.0mm) | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.23000 | £55.23 |
| Unit Price without VAT: | £55.23000 |
|---|---|
| Unit Price with VAT: | £66.27600 |

