
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.96000 | £24.96 |
| 10 | £21.22000 | £212.20 |
| 25 | £19.89200 | £497.30 |
| 50 | £18.94300 | £947.15 |
| 100 | £18.03960 | £1,803.96 |
| 250 | £16.91156 | £4,227.89 |
| Unit Price without VAT: | £24.96000 |
|---|---|
| Unit Price with VAT: | £29.95200 |

