
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 0.0100" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Spiral | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.111" (2.82mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.48000 | £73.48 |
| Unit Price without VAT: | £73.48000 |
|---|---|
| Unit Price with VAT: | £88.17600 |

