TRG613-C6B-15M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: £177.62000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: £166.51000
Datasheet
Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG613-C6B-15M

DigiKey Part Number
5073-TRG613-C6B-15M-ND
Manufacturer
Manufacturer Product Number
TRG613-C6B-15M
Description
CAT6A M128X RAM/RJ45 F/UTP 26AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male, Right Angle to RJ45, 8p8c
Length
49.21' (15.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£156.58000£156.58
Manufacturers Standard Package
Unit Price without VAT:£156.58000
Unit Price with VAT:£187.89600