Parametric Equivalent
Parametric Equivalent

TRG513-T6T-10M | |
|---|---|
DigiKey Part Number | 5073-TRG513-T6T-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG513-T6T-10M |
Description | C5E GIGE-GIGE TPE 26 TEL 10M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e |



