Cable Assembly Circular 04 pos Female to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG506-T4T-5M

DigiKey Part Number
5073-TRG506-T4T-5M-ND
Manufacturer
Manufacturer Product Number
TRG506-T4T-5M
Description
C5E M12FD-RJ45 TPE 24 TEL 5M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£94.51000£94.51
10£80.34400£803.44
25£75.31880£1,882.97
50£71.72820£3,586.41
100£70.33060£7,033.06
Manufacturers Standard Package
Unit Price without VAT:£94.51000
Unit Price with VAT:£113.41200