Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SCRGR-5

DigiKey Part Number
5073-TRD855SCRGR-5-ND
Manufacturer
Manufacturer Product Number
TRD855SCRGR-5
Description
CBL RJ45/RJ45 CAT5E SHLD 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
5.00' (1.52m)
Part Status
Active
Shielding
Shielded
Cable Type
Round Cable
Color
Green
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£14.95000£14.95
10£12.70100£127.01
25£11.90520£297.63
50£11.33700£566.85
100£10.79620£1,079.62
250£10.12088£2,530.22
500£9.63836£4,819.18
Manufacturers Standard Package
Unit Price without VAT:£14.95000
Unit Price with VAT:£17.94000