Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD824-BLK-30F | |
|---|---|
DigiKey Part Number | 5073-TRD824-BLK-30F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824-BLK-30F |
Description | CAT8 S/FTP 24SLD RJ45 CM PVC BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824Z-BLK-30F | L-com | 0 | 5073-TRD824Z-BLK-30F-ND | £19.24000 | Parametric Equivalent |
| AMJU2020-0914-BKB-22 | Assmann WSW Components | 203 | 123-AMJU2020-0914-BKB-22-ND | £36.53000 | Parametric Equivalent |
| RJE1Y62J1427E401 | Amphenol CS (Commercial Products) | 53 | 664-RJE1Y62J1427E401-ND | £30.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.55000 | £81.55 |
| Unit Price without VAT: | £81.55000 |
|---|---|
| Unit Price with VAT: | £97.86000 |




