
TRD815ZRA8RD-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA8RD-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA8RD-10 |
Description | C5E LSZ UTP LFT-RGT RED 10F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Left, 90° to Plug Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.88000 | £40.88 |
| Unit Price without VAT: | £40.88000 |
|---|---|
| Unit Price with VAT: | £49.05600 |

