Parametric Equivalent

TRD815ZRA2BLK-30 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA2BLK-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA2BLK-30 |
Description | C5E LSZ UTP STR-UP BLK 30F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.00000 | £80.00 |
| Unit Price without VAT: | £80.00000 |
|---|---|
| Unit Price with VAT: | £96.00000 |


