
TRD815BL-100 | |
|---|---|
DigiKey Part Number | 5073-TRD815BL-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-100 |
Description | CBL-RJ45/RJ45 CAT5E BLU 100FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.75000 | £55.75 |
| 10 | £47.38600 | £473.86 |
| 25 | £44.42160 | £1,110.54 |
| 50 | £42.30360 | £2,115.18 |
| 100 | £40.28710 | £4,028.71 |
| Unit Price without VAT: | £55.75000 |
|---|---|
| Unit Price with VAT: | £66.90000 |

