
TRD815-CH-6-18IN | |
|---|---|
DigiKey Part Number | 5073-TRD815-CH-6-18IN-ND |
Manufacturer | |
Manufacturer Product Number | TRD815-CH-6-18IN |
Description | CAT5E COIL CORD UTP HF TPU 3X HT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.50' (457.2mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.34000 | £57.34 |
| Unit Price without VAT: | £57.34000 |
|---|---|
| Unit Price with VAT: | £68.80800 |

