
TRD795GRY-05M | |
|---|---|
DigiKey Part Number | 5073-TRD795GRY-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795GRY-05M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.54000 | £20.54 |
| 2 | £19.56000 | £39.12 |
| 3 | £19.00333 | £57.01 |
| 5 | £18.32400 | £91.62 |
| 7 | £17.88714 | £125.21 |
| 10 | £17.43400 | £174.34 |
| 25 | £16.31520 | £407.88 |
| 50 | £15.50860 | £775.43 |
| 100 | £14.73450 | £1,473.45 |
| Unit Price without VAT: | £20.54000 |
|---|---|
| Unit Price with VAT: | £24.64800 |

