Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SZBLK-75 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZBLK-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZBLK-75 |
Description | CA CAT6 SHLD LSZH BLK 75F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-BLK-75 | L-com | 0 | 5073-TRD695DSZ-BLK-75-ND | £162.29000 | Parametric Equivalent |
| TRD695ODS-75 | L-com | 0 | 5073-TRD695ODS-75-ND | £182.15000 | Parametric Equivalent |
| TRD695SCR-BLK-75 | L-com | 1 | 5073-TRD695SCR-BLK-75-ND | £137.85000 | Parametric Equivalent |
| TRD695TAADSZ-BLK-75F | L-com | 0 | 5073-TRD695TAADSZ-BLK-75F-ND | £101.12000 | Parametric Equivalent |
| TRD695TAAS-BLK-75F | L-com | 0 | 5073-TRD695TAAS-BLK-75F-ND | £68.51000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £173.66000 | £173.66 |
| Unit Price without VAT: | £173.66000 |
|---|---|
| Unit Price with VAT: | £208.39200 |






