
TRD695SCR-Y-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-Y-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-Y-25 |
Description | RJ45/RJ45 CAT 6 SHLD YEL 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695TAAS-YLW-25F | L-com | 0 | 5073-TRD695TAAS-YLW-25F-ND | £31.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.48000 | £46.48 |
| Unit Price without VAT: | £46.48000 |
|---|---|
| Unit Price with VAT: | £55.77600 |

