
TRD695DSZ-GRY-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-GRY-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-GRY-15 |
Description | CA RJ45 C6 SF/UTP GRY LSZH 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.29000 | £45.29 |
| 10 | £38.50000 | £385.00 |
| 25 | £36.09160 | £902.29 |
| 50 | £34.37040 | £1,718.52 |
| 100 | £32.73180 | £3,273.18 |
| Unit Price without VAT: | £45.29000 |
|---|---|
| Unit Price with VAT: | £54.34800 |

