
TRD695ASZBLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZBLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZBLK-5 |
Description | CAT6ARJ45F/UTP26STRCMXLSZH5F BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.49000 | £51.49 |
| 10 | £43.76500 | £437.65 |
| 25 | £41.02680 | £1,025.67 |
| 50 | £39.07060 | £1,953.53 |
| 100 | £37.20810 | £3,720.81 |
| Unit Price without VAT: | £51.49000 |
|---|---|
| Unit Price with VAT: | £61.78800 |

