
TRD695AHF-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695AHF-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AHF-3 |
Description | CAT6A RJ45 SF/UTP 26STR HFX CMX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.85000 | £63.85 |
| Unit Price without VAT: | £63.85000 |
|---|---|
| Unit Price with VAT: | £76.62000 |


