
TRD628ALS-BLU-5 | |
|---|---|
DigiKey Part Number | 5073-TRD628ALS-BLU-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD628ALS-BLU-5 |
Description | CAT6A 28AWG RJ45 LSZH/CM 5F BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.77000 | £32.77 |
| 10 | £27.85700 | £278.57 |
| 25 | £26.11320 | £652.83 |
| 50 | £24.86760 | £1,243.38 |
| 100 | £23.68190 | £2,368.19 |
| 250 | £22.20116 | £5,550.29 |
| Unit Price without VAT: | £32.77000 |
|---|---|
| Unit Price with VAT: | £39.32400 |

