Parametric Equivalent
Parametric Equivalent

TRD626TAA-YLW-75F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-YLW-75F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-YLW-75F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC Y |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.01000 | £43.01 |
| Unit Price without VAT: | £43.01000 |
|---|---|
| Unit Price with VAT: | £51.61200 |



