TRD544OS-BLK-10F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: £85.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: £52.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £127.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £133.27000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £40.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £9.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £38.26000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £219.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £274.61000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £441.38000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £474.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £887.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £819.53000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £108.07000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD544OS-BLK-10F

DigiKey Part Number
5073-TRD544OS-BLK-10F-ND
Manufacturer
Manufacturer Product Number
TRD544OS-BLK-10F
Description
C5E F/UTP 24SLD 600V POE CMR-CMX
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes