
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | -10°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100%, 25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £392.18000 | £392.18 |
| Unit Price without VAT: | £392.18000 |
|---|---|
| Unit Price with VAT: | £470.61600 |

